Part Details for EG-2102CA155.5200M-PHSNL0 by Epson Electronics America Inc
Overview of EG-2102CA155.5200M-PHSNL0 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EG-2102CA155.5200M-PHSNL0
EG-2102CA155.5200M-PHSNL0 CAD Models
EG-2102CA155.5200M-PHSNL0 Part Data Attributes
|
EG-2102CA155.5200M-PHSNL0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
EG-2102CA155.5200M-PHSNL0
Epson Electronics America Inc
IC,CRYSTAL OSCILLATOR,1-CHANNEL,100MHZ-700MHZ,LLCC,6PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.2mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |