Part Details for EG-2102CA155.5200M-PGRNB by Seiko Epson Corporation
Overview of EG-2102CA155.5200M-PGRNB by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMG5200MOFR | Texas Instruments | 80V GaN Half Bridge Power Stage 9-QFM -40 to 125 | |
LMG5200MOFT | Texas Instruments | 80V GaN Half Bridge Power Stage 9-QFM -40 to 125 |
Part Details for EG-2102CA155.5200M-PGRNB
EG-2102CA155.5200M-PGRNB CAD Models
EG-2102CA155.5200M-PGRNB Part Data Attributes
|
EG-2102CA155.5200M-PGRNB
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
EG-2102CA155.5200M-PGRNB
Seiko Epson Corporation
Oscillator, 100MHz Min, 700MHz Max, 155.52MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -5 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |