EG-2102CA150.8072M-PHPAL3
Description: SAW Oscillator, 100MHz Min, 700MHz Max, 150.8072MHz Nom,

Overview of EG-2102CA150.8072M-PHPAL3 by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EG-2102CA150.8072M-PHPAL3 by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EG-2102CA150.8072M-PHPAL3 by Seiko Epson Corporation

EG-2102CA150.8072M-PHPAL3
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
DILCC6,.2
Reach Compliance Code
compliant
Frequency Tolerance
100 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
700 MHz
Operating Frequency-Min
100 MHz
Operating Frequency-Nom
150.8072 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
SAW OSCILLATOR
Output Compatibility
LVPECL
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Qualification Status
Not Qualified
Supply Current-Max
100 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EG-2102CA150.8072M-PHPAL3
    Seiko Epson Corporation
    SAW Oscillator, 100MHz Min, 700MHz Max, 150.8072MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EG-2102CA150.8072M-PHPAL3 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EG-2102CA150.8072M-PHPAL3 by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of EG-2102CA150.8072M-PHPAL3 would you like to use for your alert(s)?
  • Please alert me when EG-2102CA150.8072M-PHPAL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EG-2102CA150.8072M-PHPAL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EG-2102CA150.8072M-PHPAL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EG-2102CA150.8072M-PHPAL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EG-2102CA150.8072M-PHPAL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EG-2102CA150.8072M-PHPAL3 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: