Datasheets
EFSFB1-9.999MHZ-I by: MMD

Quartz Crystal,

Part Details for EFSFB1-9.999MHZ-I by MMD

Overview of EFSFB1-9.999MHZ-I by MMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EFSFB1-9.999MHZ-I

EFSFB1-9.999MHZ-I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EFSFB1-9.999MHZ-I Part Data Attributes

EFSFB1-9.999MHZ-I MMD
Buy Now Datasheet
Compare Parts:
EFSFB1-9.999MHZ-I MMD Quartz Crystal,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MMD COMPONENTS
Package Description HC-49/S, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT-CUT
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.003%
Frequency Tolerance 30 ppm
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 9.999 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.2XB4.7XH2.5 (mm)/L0.441XB0.185XH0.098 (inch)
Series Resistance 80 Ω
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFSFB1-9.999MHZ-I by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFSFB1-9.999MHZ-I by MMD

Select Manufacturer
Which Manufacturer of EFSFB1-9.999MHZ-I would you like to use for your alert(s)?
  • Please alert me when EFSFB1-9.999MHZ-I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFSFB1-9.999MHZ-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFSFB1-9.999MHZ-I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFSFB1-9.999MHZ-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFSFB1-9.999MHZ-I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFSFB1-9.999MHZ-I by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: