EFSD836MJ1
Panasonic Electronic Components
Description: Duplexer, 881.5MHz(Tx), 836.5MHz(Rx), ROHS COMPLIANT PACKAGE-9

Overview of EFSD836MJ1 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EFSD836MJ1 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFSD836MJ1 by Panasonic Electronic Components

EFSD836MJ1
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
Additional Feature
TAPE AND REEL
Filter Type
DUPLEXER
Height
0.95 mm
JESD-609 Code
e4
Length
2.5 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
9
Receive Center Frequency
836.5 MHz
Terminal Finish
Gold (Au)
Transmit Center Frequency
881.5 MHz
Width
2 mm
Want to compare parts?
  1. EFSD836MJ1
    Panasonic Electronic Components
    Duplexer, 881.5MHz(Tx), 836.5MHz(Rx), ROHS COMPLIANT PACKAGE-9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFSD836MJ1 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFSD836MJ1 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EFSD836MJ1 would you like to use for your alert(s)?
  • Please alert me when EFSD836MJ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFSD836MJ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFSD836MJ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFSD836MJ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFSD836MJ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFSD836MJ1 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: