Part Details for EFS11-57-A-A-B by Wave Tech Co Ltd
Overview of EFS11-57-A-A-B by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for EFS11-57-A-A-B
EFS11-57-A-A-B CAD Models
EFS11-57-A-A-B Part Data Attributes
|
EFS11-57-A-A-B
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EFS11-57-A-A-B
Wave Tech Co Ltd
Board Connector, 57 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAVE TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TAPE & REEL PACKING | |
Body Breadth | 0.125 inch | |
Body Depth | 0.467 inch | |
Body Length | 5.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 57 |
Alternate Parts for EFS11-57-A-A-B
This table gives cross-reference parts and alternative options found for EFS11-57-A-A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFS11-57-A-A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33432-L202UB | Board Connector, 40+40 Contact(s), 2+2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | 3M Interconnect | EFS11-57-A-A-B vs 33432-L202UB |
33432-L303UB | HEADER CONNECTOR,PCB MNT,40+40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BLACK | 3M Electronics | EFS11-57-A-A-B vs 33432-L303UB |
33432-L003UB | HEADER CONNECTOR,PCB MNT,40+40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | 3M Electronics | EFS11-57-A-A-B vs 33432-L003UB |
33432-L002UB | Board Connector, 40+40 Contact(s), 2+2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 3M Interconnect | EFS11-57-A-A-B vs 33432-L002UB |
33432-L002UB | HEADER CONNECTOR,PCB MNT,40+40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | 3M Electronics | EFS11-57-A-A-B vs 33432-L002UB |
33432-L303UB | Board Connector, 40+40 Contact(s), 2+2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | 3M Interconnect | EFS11-57-A-A-B vs 33432-L303UB |
EFS11-57-A-A-A | Board Connector, 57 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | EFS11-57-A-A-B vs EFS11-57-A-A-A |
33432-L302UB | Board Connector, 40+40 Contact(s), 2+2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | 3M Interconnect | EFS11-57-A-A-B vs 33432-L302UB |
33432-L202UB | HEADER CONNECTOR,PCB MNT,40+40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BLACK | 3M Electronics | EFS11-57-A-A-B vs 33432-L202UB |
33432-L302UB | HEADER CONNECTOR,PCB MNT,40+40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BLACK | 3M Electronics | EFS11-57-A-A-B vs 33432-L302UB |