EFS06-16-A1-H-C
Wave Tech Co Ltd
Description: Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug

Overview of EFS06-16-A1-H-C by Wave Tech Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EFS06-16-A1-H-C by Wave Tech Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFS06-16-A1-H-C by Wave Tech Co Ltd

EFS06-16-A1-H-C
Wave Tech Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WAVE TECH CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
PAD + REEL PACKING
Body Breadth
0.098 inch
Body Depth
0.28 inch
Body Length
1.6 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
5.207 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
5.08 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
Want to compare parts?
  1. EFS06-16-A1-H-C
    Wave Tech Co Ltd
    Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug
    VS

Alternate Parts for EFS06-16-A1-H-C

This table gives cross-reference parts and alternative options found for EFS06-16-A1-H-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFS06-16-A1-H-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH01374M100-0P Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Cvilux Corporation EFS06-16-A1-H-C vs CH01374M100-0P
BG110-16-B-N-D Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, Global Connector Technology EFS06-16-A1-H-C vs BG110-16-B-N-D
CH03374M100-0P Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Cvilux Corporation EFS06-16-A1-H-C vs CH03374M100-0P
2049-1X16T Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug Oupiin EFS06-16-A1-H-C vs 2049-1X16T
EFS06-16-A2-H-A Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug Wave Tech Co Ltd EFS06-16-A1-H-C vs EFS06-16-A2-H-A
10131930-616ULF Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol FCi EFS06-16-A1-H-C vs 10131930-616ULF
BG110-16-A-N-D Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, Global Connector Technology EFS06-16-A1-H-C vs BG110-16-A-N-D
SSHSM-116-S-02-H-V Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug Major League Electronics EFS06-16-A1-H-C vs SSHSM-116-S-02-H-V
EFS06-16-A2-H-B Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug Wave Tech Co Ltd EFS06-16-A1-H-C vs EFS06-16-A2-H-B
RSM-116-02-T-S-TR Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug Samtec Inc EFS06-16-A1-H-C vs RSM-116-02-T-S-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFS06-16-A1-H-C by Wave Tech Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFS06-16-A1-H-C by Wave Tech Co Ltd

Select Manufacturer
Which Manufacturer of EFS06-16-A1-H-C would you like to use for your alert(s)?
  • Please alert me when EFS06-16-A1-H-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFS06-16-A1-H-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFS06-16-A1-H-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFS06-16-A1-H-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFS06-16-A1-H-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFS06-16-A1-H-C by Wave Tech Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: