Part Details for EFR32MG24B010F1536IM40-BR by Silicon Laboratories Inc
Overview of EFR32MG24B010F1536IM40-BR by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for EFR32MG24B010F1536IM40-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-EFR32MG24B010F1536IM40-BR-ND
|
DigiKey | IC RF TXRX+MCU BLE 40QFN Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$5.1500 | Buy Now |
DISTI #
336-EFR32MG24B010F1536IM40-BRTR-ND
|
DigiKey | IC RF TXRX+MCU BLE 40QFN Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0682 | Buy Now |
DISTI #
634-32MGB010F153640R
|
Mouser Electronics | RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, +125C, QFN40 RoHS: Compliant | 0 |
|
$4.7600 | Order Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
RFQ | |
|
Symmetry Electronics | MG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, XOUT, +125C, QFN40 Min Qty: 1 | 0 |
|
$6.4324 | Buy Now |
Part Details for EFR32MG24B010F1536IM40-BR
EFR32MG24B010F1536IM40-BR CAD Models
EFR32MG24B010F1536IM40-BR Part Data Attributes
|
EFR32MG24B010F1536IM40-BR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32MG24B010F1536IM40-BR
Silicon Laboratories Inc
SoC, CMOS, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-40 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SoC |