Part Details for EFOS8004E5 by Panasonic Electronic Components
Overview of EFOS8004E5 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EFOS8004E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC RESONATOR,8.00MHZ,W/CAP | 1702 |
|
$2.4459 / $4.8918 | Buy Now |
|
Quest Components | CERAMIC RESONATOR,8.00MHZ,W/CAP | 1702 |
|
$2.4459 / $4.8918 | Buy Now |
|
Quest Components | CERAMIC RESONATOR,8.00MHZ,W/CAP (Also Known As: EFO-S8004E5) | 1702 |
|
$2.4459 / $4.8918 | Buy Now |
|
Quest Components | CERAMIC RESONATOR,8.00MHZ,W/CAP (Also Known As: EFO-S8004E5) | 1702 |
|
$2.4459 / $4.8918 | Buy Now |
|
Quest Components | CERAMIC RESONATOR,8.00MHZ,W/CAP (Also Known As: EFO-S8004E5) | 92 |
|
$1.5000 / $3.0000 | Buy Now |
|
Quest Components | CERAMIC RESONATOR,8.00MHZ,W/CAP | 92 |
|
$1.5000 / $3.0000 | Buy Now |
Part Details for EFOS8004E5
EFOS8004E5 CAD Models
EFOS8004E5 Part Data Attributes
|
EFOS8004E5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOS8004E5
Panasonic Electronic Components
Ceramic Resonator, 8MHz Nom, CERAMIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CERAMIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | TAPE AND REEL; BUILT-IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.8XB3.2XH3.0 (mm)/L0.307XB0.126XH0.118 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |