Part Details for EFM8BB31F64G-B-QSOP24 by Silicon Laboratories Inc
Overview of EFM8BB31F64G-B-QSOP24 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM8BB31F64G-B-QSOP24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5437-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 24QSOP Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for EFM8BB31F64G-B-QSOP24
EFM8BB31F64G-B-QSOP24 CAD Models
EFM8BB31F64G-B-QSOP24 Part Data Attributes
|
EFM8BB31F64G-B-QSOP24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB31F64G-B-QSOP24
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PDSO24, QSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-11-07 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 24 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 50 MHz | |
Supply Current-Max | 14.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EFM8BB31F64G-B-QSOP24
This table gives cross-reference parts and alternative options found for EFM8BB31F64G-B-QSOP24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8BB31F64G-B-QSOP24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8BB31F64G-A-QSOP24 | Microcontroller, CMOS | Silicon Laboratories Inc | EFM8BB31F64G-B-QSOP24 vs EFM8BB31F64G-A-QSOP24 |
EFM8BB31F64G-B-QSOP24R | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64G-B-QSOP24 vs EFM8BB31F64G-B-QSOP24R |
EFM8BB31F64I-B-QSOP24 | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PDSO24, QSOP-24 | Silicon Laboratories Inc | EFM8BB31F64G-B-QSOP24 vs EFM8BB31F64I-B-QSOP24 |
EFM8BB31F64G-C-QSOP24 | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64G-B-QSOP24 vs EFM8BB31F64G-C-QSOP24 |
EFM8BB31F64I-C-QSOP24R | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64G-B-QSOP24 vs EFM8BB31F64I-C-QSOP24R |
EFM8BB31F64I-C-QSOP24 | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64G-B-QSOP24 vs EFM8BB31F64I-C-QSOP24 |