Part Details for EFM8BB31F16I-C-QFN24 by Silicon Laboratories Inc
Overview of EFM8BB31F16I-C-QFN24 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSCTESTBDQFN24V1P0 | Renesas Electronics Corporation | SSC Test Board for 24 and 32 Pin QFN Packages |
Price & Stock for EFM8BB31F16I-C-QFN24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM8BB31F16I-C-QFN24-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24QFN Min Qty: 2520 Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
$0.7772 | Buy Now |
Part Details for EFM8BB31F16I-C-QFN24
EFM8BB31F16I-C-QFN24 CAD Models
EFM8BB31F16I-C-QFN24 Part Data Attributes
|
EFM8BB31F16I-C-QFN24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB31F16I-C-QFN24
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-01-22 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 20 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2304 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EFM8BB31F16I-C-QFN24
This table gives cross-reference parts and alternative options found for EFM8BB31F16I-C-QFN24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8BB31F16I-C-QFN24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8BB31F16G-B-QFN24R | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F16I-C-QFN24 vs EFM8BB31F16G-B-QFN24R |
EFM8BB31F16A-C-4QFN24R | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F16I-C-QFN24 vs EFM8BB31F16A-C-4QFN24R |
EFM8BB31F16I-C-4QFN24 | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F16I-C-QFN24 vs EFM8BB31F16I-C-4QFN24 |
EFM8BB31F16A-B-4QFN24 | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F16I-C-QFN24 vs EFM8BB31F16A-B-4QFN24 |
EFM8BB31F16I-B-4QFN24 | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F16I-C-QFN24 vs EFM8BB31F16I-B-4QFN24 |
EFM8BB31F16G-C-QFN24 | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F16I-C-QFN24 vs EFM8BB31F16G-C-QFN24 |