-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5661
|
Newark | Mcu, 8Bit, 8051, 50Mhz, Qfn-28, Product Range:Efm8 Family Efm8Bb Series Microcontrollers, Cpu Speed:50Mhz, Program Memory Size:16Kb, Ram Memory Size:2.25Kb, No. Of Pins:28Pins, Mcu Case Style:Qfn, No. Of I/O S:22I/O S, Embedded Rohs Compliant: Yes |Silicon Labs EFM8BB22F16I-C-QFN28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$1.3600 | Buy Now |
DISTI #
336-3642-5-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1533 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1130 | Buy Now |
DISTI #
634-8BB22F16ICQFN28
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU RoHS: Compliant | 19 |
|
$0.9970 / $2.2600 | Buy Now |
|
Symmetry Electronics | 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU Min Qty: 1 | 0 |
|
$1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM8BB22F16I-C-QFN28
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB22F16I-C-QFN28
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |