There are no models available for this part yet.
Overview of EFM32WG295F256-BGA120T by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for EFM32WG295F256-BGA120T by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EFM32WG295F256-BGA120T-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 120BGA Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | ||
Symmetry Electronics | Min Qty: 1 | 0 |
|
$8.2500 | Buy Now |
CAD Models for EFM32WG295F256-BGA120T by Silicon Laboratories Inc
Part Data Attributes for EFM32WG295F256-BGA120T by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M4F
|
Number of Terminals
|
120
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
BGA120,13X13,20
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
32768
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Speed
|
48 MHz
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Alternate Parts for EFM32WG295F256-BGA120T
This table gives cross-reference parts and alternative options found for EFM32WG295F256-BGA120T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32WG295F256-BGA120T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32WG295F256-BGA120R | RISC Microcontroller, | Silicon Laboratories Inc | EFM32WG295F256-BGA120T vs EFM32WG295F256-BGA120R |
EFM32WG295F256-BGA120 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA120, BGA-120 | Silicon Laboratories Inc | EFM32WG295F256-BGA120T vs EFM32WG295F256-BGA120 |
Related Parts for EFM32WG295F256-BGA120T
-
EFM32WG295F128-BGA120TMicrocontrollers
-
EP5368QISwitching Regulator or Controllers
-
FDC6331LPeripheral Drivers
-
GRM1885C1H1R5BA01DFixed Capacitors
-
5KP26ATransient Suppressors
-
D2510-6V0C-AR-WDHeaders and Edge Type Connectors
-
ELD211(TB)Optocoupler
-
EDZVT2R3.3BZener Diodes
-
ECMF02-4CMX8Data Line Filters