EFM32TG210F32-D-QFN32R
Silicon Laboratories Inc
Description: Microcontroller,

Overview of EFM32TG210F32-D-QFN32R by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for EFM32TG210F32-D-QFN32R by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK5870
Newark Mcu, 32Bit, 32Mhz, Qfn-Ep-32 Rohs Compliant: Yes |Silicon Labs EFM32TG210F32-D-QFN32R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2908
  • 1 $4.2400
  • 10 $3.7500
  • 25 $3.6400
  • 50 $3.5300
  • 100 $3.4100
  • 250 $3.2900
  • 500 $3.0500
  • 1,000 $2.7900
$2.7900 / $4.2400 Buy Now
DISTI # 336-EFM32TG210F32-D-QFN32RCT-ND
DigiKey IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3955
In Stock
  • 1 $5.7300
  • 10 $5.1440
  • 25 $4.8632
  • 100 $4.2147
  • 250 $3.9986
  • 500 $3.5879
  • 1,000 $3.0260
  • 2,000 $2.8747
$2.8747 / $5.7300 Buy Now
DISTI # 634-EFM32TG210F32-DR
Mouser Electronics ARM Microcontrollers - MCU Tiny Gecko MCU IC RoHS: Compliant 5969
  • 1 $4.0800
  • 10 $3.6100
  • 100 $3.3000
  • 250 $3.1700
  • 500 $2.9600
  • 1,000 $2.6800
  • 3,000 $2.6300
$2.6300 / $4.0800 Buy Now
DISTI # C1S713300687737
Chip1Stop Microcontrollers 1000
  • 1 $2.7500
  • 10 $2.0200
$2.0200 / $2.7500 Buy Now
Win Source Electronics IC MCU 32BIT 32KB FLASH 32QFN / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 32-QFN (6x6) 28000
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

CAD Models for EFM32TG210F32-D-QFN32R by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EFM32TG210F32-D-QFN32R by Silicon Laboratories Inc

EFM32TG210F32-D-QFN32R
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2020-07-27
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M3
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N32
Length
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
16
Number of I/O Lines
24
Number of Serial I/Os
3
Number of Terminals
32
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Code
HVQCCN
Package Equivalence Code
LCC32,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
32 MHz
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. EFM32TG210F32-D-QFN32R
    Silicon Laboratories Inc
    Microcontroller,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32TG210F32-D-QFN32R by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32TG210F32-D-QFN32R by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM32TG210F32-D-QFN32R would you like to use for your alert(s)?
  • Please alert me when EFM32TG210F32-D-QFN32R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM32TG210F32-D-QFN32R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32TG210F32-D-QFN32R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM32TG210F32-D-QFN32R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32TG210F32-D-QFN32R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32TG210F32-D-QFN32R by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: