Part Details for EFM32TG108F16-D-QFN24 by Silicon Laboratories Inc
Overview of EFM32TG108F16-D-QFN24 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSCTESTBDQFN24V1P0 | Renesas Electronics Corporation | SSC Test Board for 24 and 32 Pin QFN Packages | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EFM32TG108F16-D-QFN24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFM32TG108F16-D-QFN24-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24QFN Min Qty: 2450 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2836 | Buy Now |
DISTI #
634-EFM32TG108F16-D
|
Mouser Electronics | ARM Microcontrollers - MCU Tiny Gecko MCU IC RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Symmetry Electronics | ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU Min Qty: 1 | 0 |
|
$2.2400 | Buy Now |
Part Details for EFM32TG108F16-D-QFN24
EFM32TG108F16-D-QFN24 CAD Models
EFM32TG108F16-D-QFN24 Part Data Attributes
|
EFM32TG108F16-D-QFN24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32TG108F16-D-QFN24
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC24, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-12-11 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 24 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32TG108F16-D-QFN24
This table gives cross-reference parts and alternative options found for EFM32TG108F16-D-QFN24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32TG108F16-D-QFN24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32TG110F16-D-QFN24 | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC24, QFN-24 | Silicon Laboratories Inc | EFM32TG108F16-D-QFN24 vs EFM32TG110F16-D-QFN24 |
EFM32TG110F4-D-QFN24T | RISC Microcontroller, | Silicon Laboratories Inc | EFM32TG108F16-D-QFN24 vs EFM32TG110F4-D-QFN24T |
EFM32TG110F4-D-QFN24 | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC24, QFN-24 | Silicon Laboratories Inc | EFM32TG108F16-D-QFN24 vs EFM32TG110F4-D-QFN24 |
EFM32TG110F8-D-QFN24 | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC24, QFN-24 | Silicon Laboratories Inc | EFM32TG108F16-D-QFN24 vs EFM32TG110F8-D-QFN24 |
EFM32TG108F4-D-QFN24T | RISC Microcontroller, | Silicon Laboratories Inc | EFM32TG108F16-D-QFN24 vs EFM32TG108F4-D-QFN24T |
EFM32TG110F16-QFN24 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-24 | Silicon Laboratories Inc | EFM32TG108F16-D-QFN24 vs EFM32TG110F16-QFN24 |
ATSAML11D14A-YFTKPH | RISC Microcontroller | Microchip Technology Inc | EFM32TG108F16-D-QFN24 vs ATSAML11D14A-YFTKPH |
EFM32TG110F16-D-QFN24T | RISC Microcontroller, | Silicon Laboratories Inc | EFM32TG108F16-D-QFN24 vs EFM32TG110F16-D-QFN24T |
ATSAML11D14A-MUKPH | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 32MHz, CMOS, PQCC24 | Microchip Technology Inc | EFM32TG108F16-D-QFN24 vs ATSAML11D14A-MUKPH |
ATSAML11D14A-YU | RISC Microcontroller | Microchip Technology Inc | EFM32TG108F16-D-QFN24 vs ATSAML11D14A-YU |