Microcontrollers and Processors
EFM32LG332F128-QFP64
Silicon Laboratories Inc
Description: RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64, 10 X 10 MM , 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TQFP-64

Overview of EFM32LG332F128-QFP64 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for EFM32LG332F128-QFP64 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFM32LG332F128-QFP64 by Silicon Laboratories Inc

EFM32LG332F128-QFP64
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
TFQFP,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of I/O Lines
50
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
48 MHz
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. EFM32LG332F128-QFP64
    Silicon Laboratories Inc
    RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64, 10 X 10 MM , 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TQFP-64
    VS

Alternate Parts for EFM32LG332F128-QFP64

This table gives cross-reference parts and alternative options found for EFM32LG332F128-QFP64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32LG332F128-QFP64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EFM32LG332F128G-F-QFP64R Microcontroller, Silicon Laboratories Inc EFM32LG332F128-QFP64 vs EFM32LG332F128G-F-QFP64R
Part Number Description Manufacturer Compare
EFM32LG332F128G-E-QFP64 RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64, TQFP-64 Silicon Laboratories Inc EFM32LG332F128-QFP64 vs EFM32LG332F128G-E-QFP64
EFM32LG332F128G-F-QFP64R Microcontroller, Silicon Laboratories Inc EFM32LG332F128-QFP64 vs EFM32LG332F128G-F-QFP64R

Related Parts for EFM32LG332F128-QFP64

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32LG332F128-QFP64 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32LG332F128-QFP64 by Silicon Laboratories Inc

  • Please alert me when EFM32LG332F128-QFP64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EFM32LG332F128-QFP64 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32LG332F128-QFP64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EFM32LG332F128-QFP64 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32LG332F128-QFP64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32LG332F128-QFP64 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: