Datasheets
EFM32GG12B110F1024IQ64-AR by: Silicon Laboratories Inc

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP64, TQFP-64

Part Details for EFM32GG12B110F1024IQ64-AR by Silicon Laboratories Inc

Overview of EFM32GG12B110F1024IQ64-AR by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for EFM32GG12B110F1024IQ64-AR

Part # Distributor Description Stock Price Buy
DISTI # EFM32GG12B110F1024IQ64-AR-ND
DigiKey IC MCU 32BIT 1MB FLASH 64TQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $6.9314
$6.9314 Buy Now
DISTI # 634-2B110F1024IQ64AR
Mouser Electronics ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB MCU RoHS: Compliant 0
  • 1,000 $6.9300
$6.9300 Order Now

Part Details for EFM32GG12B110F1024IQ64-AR

EFM32GG12B110F1024IQ64-AR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EFM32GG12B110F1024IQ64-AR Part Data Attributes

EFM32GG12B110F1024IQ64-AR Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
EFM32GG12B110F1024IQ64-AR Silicon Laboratories Inc RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP64, TQFP-64
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SILICON LABORATORIES INC
Package Description TQFP-64
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M4
Clock Frequency-Max 50 MHz
DAC Channels YES
DMA Channels YES
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 12
Number of I/O Lines 53
Number of Terminals 64
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 196608
ROM (words) 1048576
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 72 MHz
Supply Voltage-Max 3.8 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32GG12B110F1024IQ64-AR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32GG12B110F1024IQ64-AR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM32GG12B110F1024IQ64-AR would you like to use for your alert(s)?
  • Please alert me when EFM32GG12B110F1024IQ64-AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM32GG12B110F1024IQ64-AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32GG12B110F1024IQ64-AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM32GG12B110F1024IQ64-AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32GG12B110F1024IQ64-AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32GG12B110F1024IQ64-AR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: