There are no models available for this part yet.
Overview of EFM32G232F64-QFP64T by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32G232F64-QFP64T by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EFM32G232F64-QFP64T-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | ||
Symmetry Electronics | Min Qty: 1 | 0 |
|
$2.0800 | Buy Now |
CAD Models for EFM32G232F64-QFP64T by Silicon Laboratories Inc
Part Data Attributes for EFM32G232F64-QFP64T by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
10 X 10 MM , 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M3
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Number of I/O Lines
|
53
|
Number of Terminals
|
64
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
16384
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
3.8 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for EFM32G232F64-QFP64T
This table gives cross-reference parts and alternative options found for EFM32G232F64-QFP64T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32G232F64-QFP64T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32G232F64G-E-QFP64R | RISC Microcontroller, | Silicon Laboratories Inc | EFM32G232F64-QFP64T vs EFM32G232F64G-E-QFP64R |
EFM32G232F64G-E-QFP64 | RISC Microcontroller, | Silicon Laboratories Inc | EFM32G232F64-QFP64T vs EFM32G232F64G-E-QFP64 |
Related Parts for EFM32G232F64-QFP64T
-
EFM32G232F64G-E-QFP64Microcontrollers
-
ISO7731DWOther Analog ICs
-
IRF640STRLPBFPower Field-Effect Transistors
-
EP4SE360H29C2Field Programmable Gate Arrays
-
FT260Q-TBus Controllers
-
S25FL256SAGMFI003Flash Memories
-
BQ32000DRTimers or RTCs
-
EPF10K50RC240-3Programmable Logic Devices
-
EL5306IUZ-T7Audio/Video Amplifiers