Datasheets
EFM32G232F128-QFP64 by: Silicon Laboratories Inc

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64, 10 X 10 MM , 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-64

Part Details for EFM32G232F128-QFP64 by Silicon Laboratories Inc

Overview of EFM32G232F128-QFP64 by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for EFM32G232F128-QFP64

Part # Distributor Description Stock Price Buy
DISTI # 914-1026-1-ND
DigiKey IC MCU 32BIT 128KB FLASH 64TQFP Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
Buy Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $2.6800
$2.6800 Buy Now

Part Details for EFM32G232F128-QFP64

EFM32G232F128-QFP64 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EFM32G232F128-QFP64 Part Data Attributes:

EFM32G232F128-QFP64 Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
EFM32G232F128-QFP64 Silicon Laboratories Inc RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64, 10 X 10 MM , 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-64
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON LABORATORIES INC
Package Description 10 X 10 MM , 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Silicon Labs
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-M3
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G64
Length 10 mm
Number of I/O Lines 53
Number of Terminals 64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 32 MHz
Supply Voltage-Max 3.8 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for EFM32G232F128-QFP64

This table gives cross-reference parts and alternative options found for EFM32G232F128-QFP64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32G232F128-QFP64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EFM32G232F128G-E-QFP64 RISC Microcontroller, Silicon Laboratories Inc EFM32G232F128-QFP64 vs EFM32G232F128G-E-QFP64

EFM32G232F128-QFP64 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32G232F128-QFP64 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32G232F128-QFP64 by Silicon Laboratories Inc

  • Please alert me when EFM32G232F128-QFP64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EFM32G232F128-QFP64 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32G232F128-QFP64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EFM32G232F128-QFP64 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32G232F128-QFP64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32G232F128-QFP64 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: