Part Details for EFG02FF by Cynergy3 Components
Overview of EFG02FF by Cynergy3 Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFG02FF
EFG02FF CAD Models
EFG02FF Part Data Attributes
|
EFG02FF
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
EFG02FF
Cynergy3 Components
Silicon Controlled Rectifier, 1200V V(RRM), 2 Element, MODULE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | 2AK-CA-CK | |
JESD-30 Code | R-XUFM-X6 | |
Non-Repetitive Pk On-state Cur | 1960 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |