There are no models available for this part yet.
Overview of EFD01B-24-S-A by Wave Tech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for EFD01B-24-S-A by Wave Tech Co Ltd
Part Data Attributes for EFD01B-24-S-A by Wave Tech Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WAVE TECH CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
1.22 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.15 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.81 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
Alternate Parts for EFD01B-24-S-A
This table gives cross-reference parts and alternative options found for EFD01B-24-S-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFD01B-24-S-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRS-02-SEHPB1-24-A-GD05 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | EFD01B-24-S-A vs BRS-02-SEHPB1-24-A-GD05 |
929855-01-12-15 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | 3M Interconnect | EFD01B-24-S-A vs 929855-01-12-15 |
BL22-0500SGG-24U | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | EFD01B-24-S-A vs BL22-0500SGG-24U |
9324S-P08-01-75 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ECS | EFD01B-24-S-A vs 9324S-P08-01-75 |
25-2601-212-3G | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Astron | EFD01B-24-S-A vs 25-2601-212-3G |
BRS-02-SEHPB1-24-A-SG30 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | EFD01B-24-S-A vs BRS-02-SEHPB1-24-A-SG30 |
BRS-02-SEHPB1-24-A-GD15 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | EFD01B-24-S-A vs BRS-02-SEHPB1-24-A-GD15 |
EFD01B-24-S-T | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Wave Tech Co Ltd | EFD01B-24-S-A vs EFD01B-24-S-T |
BB2-324-S500-55 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | EFD01B-24-S-A vs BB2-324-S500-55 |
25-2601-212-5G | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Astron | EFD01B-24-S-A vs 25-2601-212-5G |