Part Details for EFD01A-66-S-L by Wave Tech Co Ltd
Overview of EFD01A-66-S-L by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for EFD01A-66-S-L
EFD01A-66-S-L CAD Models
EFD01A-66-S-L Part Data Attributes
|
EFD01A-66-S-L
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EFD01A-66-S-L
Wave Tech Co Ltd
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAVE TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.197 inch | |
Body Length | 3.32 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |
Alternate Parts for EFD01A-66-S-L
This table gives cross-reference parts and alternative options found for EFD01A-66-S-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFD01A-66-S-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
900R-433-303 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | EFD01A-66-S-L vs 900R-433-303 |
ARS-02-LP-66-GD30 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | EFD01A-66-S-L vs ARS-02-LP-66-GD30 |
008352066751025 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | EFD01A-66-S-L vs 008352066751025 |
008352066752026 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | EFD01A-66-S-L vs 008352066752026 |
PHF-301-66-2 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | EFD01A-66-S-L vs PHF-301-66-2 |
EFD05-66-S-D | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Wave Tech Co Ltd | EFD01A-66-S-L vs EFD05-66-S-D |
2222-66-S-10-2.8 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | EFD01A-66-S-L vs 2222-66-S-10-2.8 |
EFD05-66-S-A | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Wave Tech Co Ltd | EFD01A-66-S-L vs EFD05-66-S-A |
1893660662 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Acmelux Taiwan Inc | EFD01A-66-S-L vs 1893660662 |
2228-66-S-02 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | EFD01A-66-S-L vs 2228-66-S-02 |