Part Details for EFB0505MA-F00 by Delta Electronics Inc
Overview of EFB0505MA-F00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0505MA-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1022-ND
|
DigiKey | FAN AXIAL 50X10MM BALL 5VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
1391 In Stock |
|
$7.9575 / $13.3100 | Buy Now |
DISTI #
108-EFB0505MA-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 50x10mm, 5VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 510 |
|
$7.9500 / $13.3100 | Buy Now |
DISTI #
75114070
|
RS | Axial Square-50mm L x 50mm H x10mm W 5VDC 3Wire Leads Speed Sensor | Delta Electronics EFB0505MA-F00 RoHS: Not Compliant Min Qty: 984 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2400 | RFQ |
|
Future Electronics | EFB Series 4500 RPM 9.21 CFM 5 V 3 Wire Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 984 Package Multiple: 492 | 0 |
|
$7.4500 | Buy Now |
|
Neutron USA | DC Fans 50x50x10mm 5V DC 0.65W, 9.21CFM 25dB, Tach | 50 |
|
$63.4600 | Buy Now |
Part Details for EFB0505MA-F00
EFB0505MA-F00 CAD Models
EFB0505MA-F00 Part Data Attributes
|
EFB0505MA-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0505MA-F00
Delta Electronics Inc
DC Fan,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 9.21 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Noise | 25 dB | |
Pressure | 2.87 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 0.65 W | |
Rated Voltage | 5 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 25 g | |
Width | 10 mm |