-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM6856
|
Newark | Raychem As85049, Screened Backshell & Adapter, 90 |Raychem Te Connectivity EF8625-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.3700 / $483.6700 | Buy Now |
DISTI #
EF8625-000
|
Avnet Americas | Connector Accessories Backshell RA Aluminum Alloy Shell Size 17 - Trays (Alt: EF8625-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
$222.6336 / $303.5838 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 24 Weeks Container: Box | 0Box |
|
$341.9100 | Buy Now |
DISTI #
RYCM85049/90-17Z03
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED 90 SZ17 ZN | Americas - 0 in Stock |
|
$383.9412 | Buy Now |
|
Onlinecomponents.com | R85049/90-17Z03 RoHS: Compliant |
19 Partner Stock |
|
$361.3800 / $947.3900 | Buy Now |
DISTI #
73598074
|
Verical | Banding Backshell 90° 17 Shell Size Zinc Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$378.9100 / $393.7600 | Buy Now |
DISTI #
EF8625000-TEC
|
TME | EF8625-000 | 19 |
|
Buy Now | |
DISTI #
RYCM85049/90-17Z03
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED 90 SZ17 ZN | 0 |
|
$383.9412 | Buy Now |
DISTI #
000000000005236996
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/90-17Z03 Min Qty: 1 | 0 |
|
$367.9700 / $420.5400 | Buy Now |
DISTI #
EF8625-000
|
Avnet Abacus | (Alt: EF8625-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EF8625-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8625-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |