-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2435
|
Newark | Strain Reliefs & Adapters Str Backshell Sz 19 |Raychem Te Connectivity EF8570-000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$273.4100 | Buy Now |
DISTI #
2266-EF8570-000-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$296.4300 | Buy Now |
DISTI #
EF8570-000
|
Avnet Americas | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 19 - Trays (Alt: EF8570-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Tray | 0 |
|
$213.4502 / $256.8638 | Buy Now |
DISTI #
571-EF8570-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R85049/88-19Z03 RoHS: Compliant | 0 |
|
$236.3900 / $279.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 43 Weeks Container: Box | 0Box |
|
$249.0400 | Buy Now |
DISTI #
RYCM85049/88-19Z03
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED STRT SZ19 ZN | Americas - 0 in Stock |
|
$266.0148 | Buy Now |
|
Onlinecomponents.com | R85049/88-19Z03 RoHS: Compliant |
44 Partner Stock |
|
$243.5800 / $295.1600 | Buy Now |
DISTI #
EF8570000-TEC
|
TME | EF8570-000 Min Qty: 1 | 44 |
|
$146.6835 / $185.3731 | Buy Now |
DISTI #
RYCM85049/88-19Z03
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ19 ZN | 0 |
|
$266.0148 | Buy Now |
DISTI #
000000000005237406
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/88-19Z03 Min Qty: 1 | 0 |
|
$237.4200 / $299.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EF8570-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8570-000
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Size-Max |