-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2434
|
Newark | Backshell & Adapter, Straight, Aluminum Alloy |Raychem Te Connectivity EF8563-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$303.6200 / $319.4000 | Buy Now |
DISTI #
2266-EF8563-000-ND
|
DigiKey | UNSCREENED BACKSHELL & ADAPTER, Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
82 In Stock |
|
$308.0300 / $350.6400 | Buy Now |
DISTI #
EF8563-000
|
Avnet Americas | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 25 - Trays (Alt: EF8563-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Tray | 0 |
|
$257.2400 / $309.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 43 Weeks Container: Box | 0Box |
|
$300.1300 | Buy Now |
DISTI #
RYCM85049/88-25Z02
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED STRT SZ25 ZN | Americas - 0 in Stock |
|
$320.5883 | Buy Now |
|
Onlinecomponents.com | R85049/88-25Z02 RoHS: Compliant |
82 Partner Stock |
|
$301.7500 / $791.0700 | Buy Now |
DISTI #
EF8563000-TEC
|
TME | EF8563-000 Min Qty: 1 | 82 |
|
$263.6251 / $339.7108 | Buy Now |
DISTI #
RYCM85049/88-25Z02
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ25 ZN | 0 |
|
$320.5883 | Buy Now |
DISTI #
000000000005237400
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/88-25Z02 Min Qty: 1 | 0 |
|
$307.2600 / $361.4700 | Buy Now |
DISTI #
EF8563-000
|
Avnet Abacus | (Alt: EF8563-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EF8563-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8563-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |