-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2430
|
Newark | R85049/88-17Z02 |Raychem Te Connectivity EF8559-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.2500 / $366.8000 | Buy Now |
DISTI #
EF8559-000
|
Avnet Americas | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 17 - Trays (Alt: EF8559-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Tray | 0 |
|
$200.5882 / $241.3858 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Container: Box | 0Box |
|
$234.0400 | Buy Now |
DISTI #
RYCM85049/88-17Z02
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED STRT SZ17 ZN | Americas - 0 in Stock |
|
$249.9853 | Buy Now |
|
Onlinecomponents.com | R85049/88-17Z02 RoHS: Compliant | 0 |
|
$228.0900 / $565.2500 | Buy Now |
DISTI #
RYCM85049/88-17Z02
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ17 ZN | 0 |
|
$249.9853 | Buy Now |
DISTI #
000000000005237396
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/88-17Z02 Min Qty: 1 | 0 |
|
$223.1100 / $281.8800 | Buy Now |
DISTI #
EF8559-000
|
Avnet Abacus | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 17 (Alt: EF8559-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | R85049/88-17Z02 RoHS: Compliant | 0 |
|
$228.0900 / $565.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EF8559-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8559-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |