Part Details for EF6809CM by Thales Group
Overview of EF6809CM by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for EF6809CM
EF6809CM CAD Models
EF6809CM Part Data Attributes:
|
EF6809CM
Thales Group
Buy Now
Datasheet
|
Compare Parts:
EF6809CM
Thales Group
Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 1 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for EF6809CM
This table gives cross-reference parts and alternative options found for EF6809CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EF6809CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF6809CM | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | e2v technologies | EF6809CM vs EF6809CM |