Part Details for EF6805P6FNL by STMicroelectronics
Overview of EF6805P6FNL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EF6805P6FNL
EF6805P6FNL CAD Models
EF6805P6FNL Part Data Attributes
|
EF6805P6FNL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EF6805P6FNL
STMicroelectronics
8-BIT, OTPROM, 4.2MHz, MICROCONTROLLER, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | 116 X 8 SELFTEST ROM; ZEROCROSS DETECTOR | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J28 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | ||
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
ROM (words) | 1796 | |
ROM Programmability | OTPROM | |
Speed | 4.2 MHz | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 5.25 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |