EF6800J
Description: RISC Microprocessor, 8-Bit, 1MHz, MOS, CDIP40

Overview of EF6800J by Thomson Components-Mostek Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for EF6800J by Thomson Components-Mostek Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EF6800J by Thomson Components-Mostek Corp

EF6800J
Thomson Components-Mostek Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
THOMSON COMPONENTS-MOSTEK CORP
Package Description
DIP, DIP40,.6
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
JESD-30 Code
R-XDIP-T40
JESD-609 Code
e0
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Speed
1 MHz
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. EF6800J
    Thomson Components-Mostek Corp
    RISC Microprocessor, 8-Bit, 1MHz, MOS, CDIP40
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EF6800J by Thomson Components-Mostek Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EF6800J by Thomson Components-Mostek Corp

Select Manufacturer
Which Manufacturer of EF6800J would you like to use for your alert(s)?
  • Please alert me when EF6800J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EF6800J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EF6800J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EF6800J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EF6800J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EF6800J by Thomson Components-Mostek Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: