There are no models available for this part yet.
Overview of EF2-5SNUX by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EF2-5SNUX by World Products Inc
Part Data Attributes for EF2-5SNUX by World Products Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Additional Feature
|
N
|
Body Breadth
|
7.5 mm
|
Body Height
|
9 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.006 A
|
Coil Operate Voltage(DC)
|
4 V
|
Coil Power
|
30 mW
|
Coil Release Voltage(DC)
|
4 V
|
Coil Resistance
|
833 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil Voltage-Nom
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
62.5VA@250VAC
|
Contact (AC) Max Rating R Load
|
1A@250VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Power Rating R Load
|
30W@220VDC
|
Contact (DC) Max Rating R Load
|
1A@220VDC
|
Contact Resistance
|
75 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Material
|
Silver Alloy
|
End Contact Plating
|
GOLD ALLOY
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals
|
10
|
Operate Time
|
3 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
15mm x 7.5mm x 9mm
|
Reference Standard
|
CSA; TUV; UL
|
Relay Action
|
LATCHED
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
2 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for EF2-5SNUX
This table gives cross-reference parts and alternative options found for EF2-5SNUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EF2-5SNUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF2-5SNUX | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 5VDC (Coil), 30mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | EF2-5SNUX vs EF2-5SNUX |