EF2-3NUH-L
Description: Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT

Overview of EF2-3NUH-L by EM Devices Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EF2-3NUH-L by EM Devices Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EF2-3NUH-L by EM Devices Corporation

EF2-3NUH-L
EM Devices Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EM DEVICES CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Body Breadth
7.5 mm
Body Height
10 mm
Body Length or Diameter
15 mm
Coil Current(DC)-Max
0.017 A
Coil Operate Voltage(DC)
2.25 V
Coil Power
50 mW
Coil Release Voltage(DC)
0.3 V
Coil Resistance
180 Ω
Coil Voltage(DC)-Max
3 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
1A@250VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@220VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Electrical Life
1000000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
Operate Time
3 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Physical Dimension
15mm x 7.5mm x 10mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
2 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. EF2-3NUH-L
    EM Devices Corporation
    Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
    VS

Related Parts for EF2-3NUH-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EF2-3NUH-L by EM Devices Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EF2-3NUH-L by EM Devices Corporation

Select Manufacturer
Which Manufacturer of EF2-3NUH-L would you like to use for your alert(s)?
  • Please alert me when EF2-3NUH-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EF2-3NUH-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EF2-3NUH-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EF2-3NUH-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EF2-3NUH-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EF2-3NUH-L by EM Devices Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: