Part Details for EF2-1.5TNUHR by World Products Inc
Overview of EF2-1.5TNUHR by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EF2-1.5TNUHR
EF2-1.5TNUHR CAD Models
EF2-1.5TNUHR Part Data Attributes:
|
EF2-1.5TNUHR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EF2-1.5TNUHR
World Products Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 1.5VDC (Coil), 50mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | N | |
Body Breadth | 7.5 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 1.2 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil Voltage-Nom | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | 1A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 15mm x 7.5mm x 9mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |