Part Details for EF1-38RA-1SCB(31) by Hirose Electric Co Ltd
Overview of EF1-38RA-1SCB(31) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EF1-38RA-1SCB(31)
EF1-38RA-1SCB(31) CAD Models
EF1-38RA-1SCB(31) Part Data Attributes:
|
EF1-38RA-1SCB(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EF1-38RA-1SCB(31)
Hirose Electric Co Ltd
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |