-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEVTG1K331UM by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEV-TG1K331UM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 80 V, ? 20%, 2000 hours @ 125?C, Radial Can - SMD - Tape an... more RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9494 / $1.0345 | Buy Now |
DISTI #
EEVTG1K331UM
|
TME | Capacitor: electrolytic, SMD, 330uF, 80VDC, Ø16x16.5mm, 2000h Min Qty: 125 | 0 |
|
$1.2700 | RFQ |
DISTI #
EEVTG1K331UM
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 80 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD - Tap... more RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVTG1K331UM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVTG1K331UM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.264 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 227.5 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 17 mm |