Datasheets
EEVTG1J471M by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT

Part Details for EEVTG1J471M by Panasonic Electronic Components

Overview of EEVTG1J471M by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEVTG1J471M

Part # Distributor Description Stock Price Buy
DISTI # 41AH9653
Newark Cap, 470Uf, 63V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEVTG1J471M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.3900
  • 10 $1.8300
  • 50 $1.6900
  • 500 $1.2500
  • 1,000 $1.1600
$1.1600 / $2.3900 Buy Now
DISTI # EEV-TG1J471M
Avnet Americas Aluminum Electrolytic Capacitor, 470 uF, 63 V, ? 20%, 2000 hours @ 125?C, Radial Can - SMD - Tape and Reel (Alt: EEV-TG1J471M) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 500 $1.0165
  • 750 $0.9960
  • 1,250 $0.9820
  • 2,500 $0.9539
  • 5,000 $0.9329
$0.9329 / $1.0165 Buy Now
Future Electronics 470 F 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm 100kHz RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 22 Weeks Container: Reel 0
Reel
  • 125 $1.1100
  • 375 $1.0900
  • 500 $1.0800
  • 1,250 $1.0600
  • 1,875 $1.0400
$1.0400 / $1.1100 Buy Now
DISTI # EEVTG1J471M
TME Capacitor: electrolytic, SMD, 470uF, 63VDC, Ø16x16.5mm, 2000h Min Qty: 125 0
  • 125 $1.2200
  • 250 $1.1500
$1.1500 / $1.2200 RFQ
DISTI # EEVTG1J471M
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 63 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEVTG1J471M) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for EEVTG1J471M

EEVTG1J471M CAD Models

EEVTG1J471M Part Data Attributes

EEVTG1J471M Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EEVTG1J471M Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description , 6767
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Additional Feature ESR is MEASURED AT 100KHZ,
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
ESR 180 mΩ
Height 16.5 mm
JESD-609 Code e3
Leakage Current 0.2961 mA
Length 17 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Reference Standard AEC-Q200
Ripple Current 325 mA
Size Code 6767
Surface Mount YES
Tan Delta 0.12
Terminal Finish TIN
Terminal Shape FLAT
Width 17 mm

Alternate Parts for EEVTG1J471M

This table gives cross-reference parts and alternative options found for EEVTG1J471M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVTG1J471M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
EEETK1J471AM Panasonic Electronic Components $1.4898 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767, ROHS COMPLIANT EEVTG1J471M vs EEETK1J471AM

EEVTG1J471M Related Parts