-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEV-TG1A222M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ? 20%, 2000 hours @ 125?C, Radial Can - SMD - Tape and Reel (Alt: EEV-TG1A222M) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9644 / $1.0509 | Buy Now |
DISTI #
EEVTG1A222M
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEVTG1A222M) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2200uF 10V 1.1A100kHz 80m100kHz 20% SMD Aluminum Electrolytic Capacitors - SMD ROHS | 33 |
|
$0.0896 / $0.1671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVTG1A222M
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | Yes | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | , 6767 | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8532.22.00.20 | ||
Factory Lead Time | 21 Weeks | ||
Samacsys Manufacturer | Panasonic | ||
Additional Feature | ESR is MEASURED AT 100KHZ, | ||
Capacitance | 2200 µF | ||
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ||
Diameter | 16 mm | ||
Dielectric Material | ALUMINUM (WET) | ||
ESR | 80 mΩ | ||
Height | 16.5 mm | ||
JESD-609 Code | e3 | ||
Leakage Current | 0.22 mA | ||
Length | 17 mm | ||
Mounting Feature | SURFACE MOUNT | ||
Negative Tolerance | 20% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 125 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Shape | CYLINDRICAL PACKAGE | ||
Package Style | SMT | ||
Packing Method | TR, EMBOSSED, 13 INCH | ||
Polarity | POLARIZED | ||
Positive Tolerance | 20% | ||
Rated (DC) Voltage (URdc) | 10 V | ||
Reference Standard | AEC-Q200 | ||
Ripple Current | 715 mA | ||
Size Code | 6767 | ||
Surface Mount | YES | ||
Tan Delta | 0.32 | ||
Terminal Finish | TIN | ||
Terminal Shape | FLAT | ||
Width | 17 mm |
This table gives cross-reference parts and alternative options found for EEVTG1A222M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVTG1A222M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMVH100GRA222MLH0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EEVTG1A222M vs EMVH100GRA222MLH0S |
EEETK1A222AM | Panasonic Electronic Components | $1.3816 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, ROHS COMPLIANT | EEVTG1A222M vs EEETK1A222AM |
EMVH100ARA222MLH0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EEVTG1A222M vs EMVH100ARA222MLH0S |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.