Part Details for EEVHB-BP1E3R3VP by Panasonic Electronic Components
Overview of EEVHB-BP1E3R3VP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEVHB-BP1E3R3VP
EEVHB-BP1E3R3VP CAD Models
EEVHB-BP1E3R3VP Part Data Attributes
|
EEVHB-BP1E3R3VP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVHB-BP1E3R3VP
Panasonic Electronic Components
CAP,AL2O3,3.3UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | FC(TYPEV) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | FC(TYPE V) |
Alternate Parts for EEVHB-BP1E3R3VP
This table gives cross-reference parts and alternative options found for EEVHB-BP1E3R3VP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVHB-BP1E3R3VP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVHB1E3R3VP | CAP,AL2O3,3.3UF,25VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | EEVHB-BP1E3R3VP vs EEVHB1E3R3VP |
EEVHA1E3R3VP | CAP,AL2O3,3.3UF,25VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | EEVHB-BP1E3R3VP vs EEVHA1E3R3VP |
EEVFC1E3R3VR | CAP,AL2O3,3.3UF,25VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | EEVHB-BP1E3R3VP vs EEVFC1E3R3VR |
25RGV3R3MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3.3uF | Rubycon Corporation | EEVHB-BP1E3R3VP vs 25RGV3R3MKC |
EEVVS1E3R3VR | CAP,AL2O3,3.3UF,25VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | EEVHB-BP1E3R3VP vs EEVVS1E3R3VR |
EEVVS-BP1E3R3VR | CAP,AL2O3,3.3UF,25VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | EEVHB-BP1E3R3VP vs EEVVS-BP1E3R3VR |
EEVVS1E3R3VP | CAP,AL2O3,3.3UF,25VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | EEVHB-BP1E3R3VP vs EEVVS1E3R3VP |
EEVHA1E3R3VR | CAP,AL2O3,3.3UF,25VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | EEVHB-BP1E3R3VP vs EEVHA1E3R3VR |