EEVFK1K680V
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor,

Overview of EEVFK1K680V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEVFK1K680V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEV-FK1K680V
Avnet Americas Aluminum Electrolytic Capacitor, 68 uF, 80 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1K680V) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 400 $0.8064
  • 800 $0.7901
  • 1,200 $0.7790
  • 2,000 $0.7567
  • 4,000 $0.7400
  • 20,000 $0.7261
  • 40,000 $0.7122
$0.7122 / $0.8064 Buy Now
Future Electronics Aluminum Electrolytic Capacitor, 68uF, 80V, 20%, 5khrs 105C, Radial SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks Container: Reel 0
Reel
  • 200 $1.0600
  • 400 $1.0400
  • 600 $1.0200
  • 1,000 $0.9950
  • 2,000 $0.9550
$0.9550 / $1.0600 Buy Now
DISTI # EEVFK1K680V
TME Capacitor: electrolytic, low ESR, SMD, 68uF, 80VDC, Ø12.5x13.8mm Min Qty: 200 0
  • 200 $1.1700
$1.1700 RFQ
DISTI # EEVFK1K680V
Avnet Abacus Aluminum Electrolytic Capacitor, 68 uF, 80 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEVFK1K680V) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEVFK1K680V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEVFK1K680V by Panasonic Electronic Components

EEVFK1K680V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 5353
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Height
13.8 mm
Leakage Current
0.0544 mA
Length
13.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Reference Standard
AEC-Q200
Ripple Current
375 mA
Size Code
5353
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
FLAT
Width
13.5 mm
Want to compare parts?
  1. EEVFK1K680V
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEVFK1K680V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEVFK1K680V by Panasonic Electronic Components

  • Please alert me when EEVFK1K680V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EEVFK1K680V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEVFK1K680V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EEVFK1K680V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEVFK1K680V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEVFK1K680V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: