-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 7575, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6862
|
Newark | Cap, Alu Elec, 470Uf, 80Vdc, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Voltage Rating:80V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEVFK1K471M RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1 Container: Reel | 875 |
|
$1.2400 / $1.3300 | Buy Now |
DISTI #
62W8267
|
Newark | Capacitor, Alu Elec, 470Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):80V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEVFK1K471M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 839 |
|
$1.4100 / $1.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 80V, 20±% (Also Known As: EEV-FK1K471M) | 156 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 80V, 20±% | 156 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 80V, 20±% | 64 |
|
$0.8900 / $1.4833 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 80V, 20±% (Also Known As: EEV-FK1K471M) | 64 |
|
$0.8900 / $1.4833 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 80V, 20±% | 47 |
|
$1.3475 / $2.1560 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 80V, 20±% (Also Known As: EEV-FK1K471M) | 47 |
|
$1.3475 / $2.1560 | Buy Now |
DISTI #
EEVFK1K471M
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 80VDC, Ø18x16.5mm Min Qty: 1 | 48 |
|
$1.5400 / $2.1900 | Buy Now |
DISTI #
KEL13534
|
Rutronik | V-FK 470uF 80V 20% 18X16 RoHS: Compliant Min Qty: 250 Package Multiple: 125 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4600 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK1K471M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1K471M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 7575, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.376 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 687.75 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for EEVFK1K471M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK1K471M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD1K471MNJ1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 7575, CHIP | Nichicon Corporation | EEVFK1K471M vs UCD1K471MNJ1MS |
UCD1K471MNQ1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 7575, CHIP | Nichicon Corporation | EEVFK1K471M vs UCD1K471MNQ1MS |
MXWRU-080/471M18X16TRF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Tecate Group | EEVFK1K471M vs MXWRU-080/471M18X16TRF |