Part Details for EEVFK1C470P by Panasonic Electronic Components
Overview of EEVFK1C470P by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFK1C470P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | CAP,ELECTROLYTIC,47UF,16V,20%,105,SMD,6.3X5.8MM,LOW IMPEDENCE,HI REL | 784 |
|
$0.2058 / $0.6860 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,47UF,16V,20%,105,SMD,6.3X5.8MM,LOW IMPEDENCE,HI REL (Also Known As: EEV-FK1C470P) | 784 |
|
$0.2058 / $0.6860 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,47UF,16V,20%,105,SMD,6.3X5.8MM,LOW IMPEDENCE,HI REL (Also Known As: EEV-FK1C470P) | 368 |
|
$0.2058 / $0.6860 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,47UF,16V,20%,105,SMD,6.3X5.8MM,LOW IMPEDENCE,HI REL | 368 |
|
$0.2058 / $0.6860 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,47UF,16V,20%,105,SMD,6.3X5.8MM,LOW IMPEDENCE,HI REL | 303 |
|
$0.1372 / $0.2058 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,47UF,16V,20%,105,SMD,6.3X5.8MM,LOW IMPEDENCE,HI REL (Also Known As: EEV-FK1C470P) | 303 |
|
$0.1372 / $0.2058 | Buy Now |
DISTI #
3074457345655962100
|
Avnet Abacus | ELCO SMD 47uF 16V 105C 2000h Low Impedance 6.3x5.8 reel sizecode:D Pb, NOT RoHS conform (Alt: 3074457345655962100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EEVFK1C470P
EEVFK1C470P CAD Models
EEVFK1C470P Part Data Attributes
|
EEVFK1C470P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1C470P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00752 mA | |
Length | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 180 mA | |
Series | EEFK(16V,RNC) | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EEVFK1C470P
This table gives cross-reference parts and alternative options found for EEVFK1C470P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK1C470P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEVFK1C470M | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CHIP | EEVFK1C470P vs EEVFK1C470M |
EEVFK1C470R | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CHIP | EEVFK1C470P vs EEVFK1C470R |