Part Details for EEVFK1C221XP by Panasonic Electronic Components
Results Overview of EEVFK1C221XP by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEVFK1C221XP Information
EEVFK1C221XP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEVFK1C221XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1538 |
|
RFQ | ||
|
Quest Components | CAP,AL2O3,220UF,16VDC,20-% TOL,20+% TOL | 283 |
|
$0.2790 / $0.9300 | Buy Now |
|
Quest Components | CAP,AL2O3,220UF,16VDC,20-% TOL,20+% TOL (Also Known As: EEV-FK1C221XP) | 283 |
|
$0.2790 / $0.9300 | Buy Now |
|
Quest Components | CAP,AL2O3,220UF,16VDC,20-% TOL,20+% TOL | 171 |
|
$0.2790 / $0.9300 | Buy Now |
|
Quest Components | CAP,AL2O3,220UF,16VDC,20-% TOL,20+% TOL (Also Known As: EEV-FK1C221XP) | 171 |
|
$0.2790 / $0.9300 | Buy Now |
|
Quest Components | CAP,AL2O3,220UF,16VDC,20-% TOL,20+% TOL (Also Known As: EEV-FK1C221XP) | 17 |
|
$0.2790 | Buy Now |
|
Quest Components | CAP,AL2O3,220UF,16VDC,20-% TOL,20+% TOL | 17 |
|
$0.2790 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for EEVFK1C221XP
EEVFK1C221XP CAD Models
EEVFK1C221XP Part Data Attributes
|
EEVFK1C221XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1C221XP
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7 mm | |
Manufacturer Series | FK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 210 mA | |
Series | EEFK(16V,RNC) | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EEVFK1C221XP
This table gives cross-reference parts and alternative options found for EEVFK1C221XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK1C221XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEVFK1C221Q | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | EEVFK1C221XP vs EEVFK1C221Q |
CD1C227M6L07KVR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | EEVFK1C221XP vs CD1C227M6L07KVR |
EMZJ160ADA221MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | EEVFK1C221XP vs EMZJ160ADA221MF80G |
MXZX-016/221M6X8TR13F | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2626, | EEVFK1C221XP vs MXZX-016/221M6X8TR13F |
227ACZ016M | Illinois Capacitor Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626, LEAD FREE | EEVFK1C221XP vs 227ACZ016M |
CM1C227M6L07KVR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | EEVFK1C221XP vs CM1C227M6L07KVR |
EMVY160ADA221MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | EEVFK1C221XP vs EMVY160ADA221MF80G |
EEVFK1C221M | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | EEVFK1C221XP vs EEVFK1C221M |
ZSC00BM2211CARL | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | EEVFK1C221XP vs ZSC00BM2211CARL |
16CE220AX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | EEVFK1C221XP vs 16CE220AX |