Part Details for EEVFC1A101P by Panasonic Electronic Components
Overview of EEVFC1A101P by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFC1A101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT | 800 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT (Also Known As: EEV-FC1A101P) | 800 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT (Also Known As: EEV-FC1A101P) | 204 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT | 204 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT | 44 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT (Also Known As: EEV-FC1A101P) | 44 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT (Also Known As: EEV-FC1A101P) | 43 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT | 43 |
|
$0.3750 / $0.4500 | Buy Now |
|
NexGen Digital | 2209 |
|
RFQ |
Part Details for EEVFC1A101P
EEVFC1A101P CAD Models
EEVFC1A101P Part Data Attributes
|
EEVFC1A101P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFC1A101P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5.4 MMH CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 5.4 MMH CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 172.5 mA | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for EEVFC1A101P
This table gives cross-reference parts and alternative options found for EEVFC1A101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFC1A101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAWU101M10V6.3X8LYBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | EEVFC1A101P vs NAWU101M10V6.3X8LYBF |
10MV100FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount | SUN Electronic Industries Corporation | EEVFC1A101P vs 10MV100FH |
10CE100LH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEVFC1A101P vs 10CE100LH |
NAWU101M10V6.3X8LYLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | EEVFC1A101P vs NAWU101M10V6.3X8LYLBF |
AVGA107M10DYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EEVFC1A101P vs AVGA107M10DYF |