-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TP1V331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ? 20%, 3000 hours @ 125?C, Radial Leaded - Bulk (Alt: EEU-TP1V331) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6133 / $0.6683 | Buy Now |
DISTI #
EEUTP1V331
|
TME | Capacitor: electrolytic, THT, 330uF, 35VDC, Ø10x20mm, Pitch: 5mm Min Qty: 1 | 392 |
|
$0.7900 / $1.6500 | Buy Now |
DISTI #
EEUTP1V331
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 35 V, � 20%, 3000 hours @ 125�C, Radial Leaded (Alt: EEUTP1V331) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUTP1V331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUTP1V331
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 715 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUTP1V331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUTP1V331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGXH350ETD331MJ20H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Chemi-Con | EEUTP1V331 vs EGXH350ETD331MJ20H |
EEUTP1V331B | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | EEUTP1V331 vs EEUTP1V331B |
EGXH350EC5331MJ20H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | EEUTP1V331 vs EGXH350EC5331MJ20H |
EGXH350EBC331MJ20H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | EEUTP1V331 vs EGXH350EBC331MJ20H |
EGXH350EC3331MJ20H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | EEUTP1V331 vs EGXH350EC3331MJ20H |