-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TP1V121
|
Avnet Americas | Cap Aluminum 120uF 35V 20% (10 X 12.5mm) Radial 5mm 0.19 Ohm 500mA 2000h 135?C Bulk - Bulk (Alt: EEU-TP1V121) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4451 / $0.4851 | Buy Now |
DISTI #
70359751
|
RS | 120uF 35Vdc ALUM Electrolytic Cap, TP RADIAL Series 2000 h,3000 h 10(Dia.)x12.5mm | Panasonic Electronic Components EEUTP1V121 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 | RFQ |
DISTI #
EEUTP1V121
|
TME | Capacitor: electrolytic, THT, 120uF, 35VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.5850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUTP1V121
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUTP1V121
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (wet)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 190 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.042 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 325 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |