Part Details for EEUTP1E332S(B) by Panasonic Electronic Components
Overview of EEUTP1E332S(B) by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEUTP1E332S(B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TP1E332SB
|
Avnet Americas | Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2470mA 2000 hr 135°C Ammo Pack - Ammo Pack (Alt: EEU-TP1E332SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.6296 / $1.8451 | Buy Now |
Part Details for EEUTP1E332S(B)
EEUTP1E332S(B) CAD Models
EEUTP1E332S(B) Part Data Attributes
|
EEUTP1E332S(B)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUTP1E332S(B)
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
ESR | 20 mΩ | |
Length | 25 mm | |
Manufacturer Series | TP | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2960 mA | |
Series | EEU-TP | |
Terminal Pitch | 7.5 mm |