-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUTP1E222S by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TP1E222S
|
Avnet Americas | Cap Aluminum 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 0.028 Ohm 2250mA 2000 hr 135?C Bulk - Bulk (Alt... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4683 / $1.6000 | Buy Now |
DISTI #
70359739
|
RS | 2200uF 25V dc ALUM Electrolytic Cap, TP RADIAL Series 2000 h,5000 h 18(Dia.)x20mm | Panasonic Electr... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 | RFQ |
DISTI #
58058762
|
Verical | Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 0.028 Ohm 2700mA 5000h 135°C Automotive B... more RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2115 | Americas - 330 |
|
$1.9110 / $2.6260 | Buy Now |
DISTI #
EEUTP1E222S
|
TME | Capacitor: electrolytic, THT, 2200uF, 25VDC, Ø18x20mm, Pitch: 7.5mm Min Qty: 100 | 0 |
|
$1.7200 / $1.7900 | RFQ |
|
LCSC | 2200uF 25V 28m100kHz 20% 2.7A100kHz PluginD18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 27 |
|
$1.4983 / $1.5732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUTP1E222S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUTP1E222S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (wet)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |