-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUTA1A222L by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TA1A222L
|
Avnet Americas | Cap Aluminum 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1750mA 2000 hr 125?C Bulk - Bulk (Alt: EEU-TA1A... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7139 / $0.7780 | Buy Now |
DISTI #
EEUTA1A222L
|
TME | Capacitor: electrolytic, THT, 2200uF, 10VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 200 | 0 |
|
$1.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUTA1A222L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUTA1A222L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUTA1A222L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUTA1A222L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UBT1A222MHD8AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | EEUTA1A222L vs UBT1A222MHD8AA |
8222LBMAB25RKN025M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | EEUTA1A222L vs 8222LBMAB25RKN025M |
8222LBMAB25RKN225B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | EEUTA1A222L vs 8222LBMAB25RKN225B |
UBT1A222MHD8CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | EEUTA1A222L vs UBT1A222MHD8CV |
8222LBMAB25RKN225C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | EEUTA1A222L vs 8222LBMAB25RKN225C |
2222LBMAB25RKN3250 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | EEUTA1A222L vs 2222LBMAB25RKN3250 |
1222LBMAB25RKN1250 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | EEUTA1A222L vs 1222LBMAB25RKN1250 |
8222LBMAB25RKN925B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | EEUTA1A222L vs 8222LBMAB25RKN925B |
2222LBMAB25RKN925P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | EEUTA1A222L vs 2222LBMAB25RKN925P |
1222LBMAB25RKN4250 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | EEUTA1A222L vs 1222LBMAB25RKN4250 |