Datasheets
EEUMG2V470 by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED

Part Details for EEUMG2V470 by Panasonic Electronic Components

Overview of EEUMG2V470 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EEUMG2V470

EEUMG2V470 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EEUMG2V470 Part Data Attributes

EEUMG2V470 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EEUMG2V470 Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.997 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 350 V
Ripple Current 640 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for EEUMG2V470

This table gives cross-reference parts and alternative options found for EEUMG2V470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUMG2V470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8470MFM1625WPN081C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd EEUMG2V470 vs 8470MFM1625WPN081C
SK350M0047D7F-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, YAGEO Corporation EEUMG2V470 vs SK350M0047D7F-1625
8470MFM1625WPN385B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd EEUMG2V470 vs 8470MFM1625WPN385B
8470MFM1625WPN185B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd EEUMG2V470 vs 8470MFM1625WPN185B
8470MFM1625WPN78E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd EEUMG2V470 vs 8470MFM1625WPN78E0
1470MFM1625WPN98EC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd EEUMG2V470 vs 1470MFM1625WPN98EC
1470MFM1625WPN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd EEUMG2V470 vs 1470MFM1625WPN381M
1470MFM1625WPN481M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd EEUMG2V470 vs 1470MFM1625WPN481M
8470MFM1625WPN0810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd EEUMG2V470 vs 8470MFM1625WPN0810
2470MFM1625WPN28EM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd EEUMG2V470 vs 2470MFM1625WPN28EM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUMG2V470 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUMG2V470 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUMG2V470 would you like to use for your alert(s)?
  • Please alert me when EEUMG2V470 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUMG2V470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUMG2V470 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUMG2V470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUMG2V470.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUMG2V470 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: