Part Details for EEUMG2E470B by Panasonic Electronic Components
Overview of EEUMG2E470B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEUMG2E470B
EEUMG2E470B CAD Models
EEUMG2E470B Part Data Attributes
|
EEUMG2E470B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUMG2E470B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.715 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EEUMG2E470B
This table gives cross-reference parts and alternative options found for EEUMG2E470B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUMG2E470B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MDMAB25WPN781M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | EEUMG2E470B vs 8470MDMAB25WPN781M |
8470MDMAB25WPN385M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | EEUMG2E470B vs 8470MDMAB25WPN385M |
1470MDMAB25WPN08EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | EEUMG2E470B vs 1470MDMAB25WPN08EC |
1470MDMAB25WPN481C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | EEUMG2E470B vs 1470MDMAB25WPN481C |
EEUMG2E470 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | EEUMG2E470B vs EEUMG2E470 |
2470MDMAB25WPN98FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | EEUMG2E470B vs 2470MDMAB25WPN98FB |
2470MDMAB25WPN185M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | EEUMG2E470B vs 2470MDMAB25WPN185M |
8470MDMAB25WPN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | EEUMG2E470B vs 8470MDMAB25WPN481B |
8470MDMAB25WPN78F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | EEUMG2E470B vs 8470MDMAB25WPN78F0 |
1470MDMAB25WPN48FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | EEUMG2E470B vs 1470MDMAB25WPN48FB |